MFR Recommended
Upgrade

ERJ-12ZYJ364U | |
|---|---|
DigiKey Part Number | P360KWTR-ND - Tape & Reel (TR) P360KWCT-ND - Cut Tape (CT) P360KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ364U |
Description | RES 360K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ364U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ364V | Panasonic Industry | 0 | ERJ-B2AJ364V-ND | ¥11.54800 | MFR Recommended |
| ERJ-S1DJ364U | Panasonic Industry | 0 | ERJ-S1DJ364U-ND | ¥18.76540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.08940 | ¥110,894 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |



