
ERJ-12ZYJ363U | |
|---|---|
DigiKey Part Number | P36KWTR-ND - Tape & Reel (TR) P36KWCT-ND - Cut Tape (CT) P36KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ363U |
Description | RES 36K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ363U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ363V | Panasonic Industry | 0 | ERJ-B2AJ363V-ND | ¥11.54800 | MFR Recommended |
| ERJ-S1DJ363U | Panasonic Industry | 0 | ERJ-S1DJ363U-ND | ¥18.76540 | Upgrade |
| RMCP2010FT36K0 | Stackpole Electronics Inc | 0 | RMCP2010FT36K0-ND | ¥13.73075 | Upgrade |
| RMCP2010JT36K0 | Stackpole Electronics Inc | 0 | RMCP2010JT36K0-ND | ¥8.72025 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.70000 | ¥297 |
| 25 | ¥24.28000 | ¥607 |
| 50 | ¥21.08000 | ¥1,054 |
| 100 | ¥18.60000 | ¥1,860 |
| 250 | ¥16.08000 | ¥4,020 |
| 500 | ¥14.62400 | ¥7,312 |
| 1,000 | ¥13.47300 | ¥13,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.81340 | ¥44,067 |
| 10,000 | ¥8.35930 | ¥83,593 |
| 15,000 | ¥8.13800 | ¥122,070 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

