
ERJ-12ZYJ274U | |
|---|---|
DigiKey Part Number | P270KWTR-ND - Tape & Reel (TR) P270KWCT-ND - Cut Tape (CT) P270KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ274U |
Description | RES 270K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ274U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ274V | Panasonic Industry | 0 | ERJ-B2AJ274V-ND | ¥11.54800 | MFR Recommended |
| ERJ-S1DJ274U | Panasonic Industry | 0 | ERJ-S1DJ274U-ND | ¥18.76540 | Upgrade |
| RMCP2010FT270K | Stackpole Electronics Inc | 0 | RMCP2010FT270K-ND | ¥13.73075 | Upgrade |
| RMCP2010JT270K | Stackpole Electronics Inc | 0 | RMCP2010JT270K-ND | ¥8.72025 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥30.90000 | ¥309 |
| 25 | ¥25.20000 | ¥630 |
| 50 | ¥21.90000 | ¥1,095 |
| 100 | ¥19.33000 | ¥1,933 |
| 250 | ¥16.70400 | ¥4,176 |
| 500 | ¥15.20000 | ¥7,600 |
| 1,000 | ¥14.00100 | ¥14,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.62760 | ¥58,138 |
| 10,000 | ¥11.08940 | ¥110,894 |
| 15,000 | ¥10.82700 | ¥162,405 |
| 25,000 | ¥10.54256 | ¥263,564 |
| 35,000 | ¥10.37971 | ¥363,290 |
| 50,000 | ¥10.22560 | ¥511,280 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

