
ERJ-12ZQJR39U | |
|---|---|
DigiKey Part Number | P.39AFTR-ND - Tape & Reel (TR) P.39AFCT-ND - Cut Tape (CT) P.39AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJR39U |
Description | RES 0.39 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJR39U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥54.70000 | ¥547 |
| 25 | ¥45.88000 | ¥1,147 |
| 50 | ¥40.74000 | ¥2,037 |
| 100 | ¥36.74000 | ¥3,674 |
| 250 | ¥32.67200 | ¥8,168 |
| 500 | ¥30.32200 | ¥15,161 |
| 1,000 | ¥28.45400 | ¥28,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥24.49540 | ¥122,477 |
| 10,000 | ¥23.65320 | ¥236,532 |
| 15,000 | ¥23.24247 | ¥348,637 |
| 25,000 | ¥22.79700 | ¥569,925 |
| 35,000 | ¥22.54194 | ¥788,968 |
| 50,000 | ¥22.30048 | ¥1,115,024 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

