
ERJ-12SF53R6U | |
|---|---|
DigiKey Part Number | P53.6ACTR-ND - Tape & Reel (TR) P53.6ACCT-ND - Cut Tape (CT) P53.6ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF53R6U |
Description | RES SMD 53.6 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 53.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF53R6U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF53R6U | Panasonic Industry | 0 | ERJ-S1DF53R6U-ND | ¥24.61600 | Upgrade |
| AC2010FK-0753R6L | YAGEO | 0 | AC2010FK-0753R6L-ND | ¥7.08900 | Upgrade |
| RMCP2010FT53R6 | Stackpole Electronics Inc | 0 | RMCP2010FT53R6-ND | ¥13.73075 | Upgrade |
| RC2010FK-0753R6L | YAGEO | 0 | RC2010FK-0753R6L-ND | ¥6.25900 | Similar |
| CRCW201053R6FKEF | Vishay Dale | 212 | 541-53.6ACCT-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥39.40000 | ¥394 |
| 25 | ¥32.44000 | ¥811 |
| 50 | ¥28.48000 | ¥1,424 |
| 100 | ¥25.34000 | ¥2,534 |
| 250 | ¥22.18800 | ¥5,547 |
| 500 | ¥20.36200 | ¥10,181 |
| 1,000 | ¥18.91200 | ¥18,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.96440 | ¥79,822 |
| 10,000 | ¥15.31230 | ¥153,123 |
| 15,000 | ¥14.99427 | ¥224,914 |
| 25,000 | ¥14.64952 | ¥366,238 |
| 35,000 | ¥14.45206 | ¥505,822 |
| 50,000 | ¥14.26524 | ¥713,262 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

