383 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF3830U

DigiKey Part Number
P383ACTR-ND - Tape & Reel (TR)
P383ACCT-ND - Cut Tape (CT)
P383ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF3830U
Description
RES SMD 383 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
383 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF3830U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,882
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥39.40000¥394
25¥32.44000¥811
50¥28.48000¥1,424
100¥25.34000¥2,534
250¥22.18800¥5,547
500¥20.36200¥10,181
1,000¥18.91200¥18,912
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥15.96440¥79,822
10,000¥15.31230¥153,123
15,000¥14.99427¥224,914
25,000¥14.64952¥366,238
35,000¥14.45206¥505,822
50,000¥14.26524¥713,262
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000