ERJ-12SF3402U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7.33175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥16.36525
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥19.81925
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥8.10525
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥6.12725
Datasheet
34 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF3402U

DigiKey Part Number
10-ERJ-12SF3402UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-12SF3402U
Description
RES 34K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201034K0FKEFVishay Dale0CRCW201034K0FKEF-ND¥7.33175Parametric Equivalent
CRCW201034K0FKTFVishay Dale0CRCW201034K0FKTF-ND¥16.36525Parametric Equivalent
RK73H2HTTE3402DKOA Speer Electronics, Inc.02019-RK73H2HTTE3402DCT-ND¥19.81925Parametric Equivalent
RK73H2HTTE3402FKOA Speer Electronics, Inc.02019-RK73H2HTTE3402FCT-ND¥8.10525Parametric Equivalent
RMCF2010FT34K0Stackpole Electronics Inc0RMCF2010FT34K0-ND¥6.12725Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥15.31230¥153,123
Unit Price without JCT:¥15.31230
Unit Price with JCT:¥16.84353