Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF1742U | |
|---|---|
DigiKey Part Number | 10-ERJ-12SF1742UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1742U |
Description | RES 17.4K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201017K4FKEF | Vishay Dale | 0 | CRCW201017K4FKEF-ND | ¥7.33175 | Parametric Equivalent |
| CRCW201017K4FKTF | Vishay Dale | 0 | CRCW201017K4FKTF-ND | ¥19.80175 | Parametric Equivalent |
| RK73H2HTTE1742D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE1742DCT-ND | ¥19.81925 | Parametric Equivalent |
| RK73H2HTTE1742F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE1742FCT-ND | ¥8.10525 | Parametric Equivalent |
| RMCF2010FT17K4 | Stackpole Electronics Inc | 0 | RMCF2010FT17K4-ND | ¥6.12725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.31230 | ¥153,123 |
| Unit Price without JCT: | ¥15.31230 |
|---|---|
| Unit Price with JCT: | ¥16.84353 |




