Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF16R9U | |
|---|---|
DigiKey Part Number | P16.9ACTR-ND - Tape & Reel (TR) P16.9ACCT-ND - Cut Tape (CT) P16.9ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF16R9U |
Description | RES SMD 16.9 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF16R9U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF16R9U | Panasonic Industry | 0 | ERJ-S1DF16R9U-ND | ¥24.61600 | Upgrade |
| AC2010FK-0716R9L | YAGEO | 0 | AC2010FK-0716R9L-ND | ¥7.08125 | Upgrade |
| RC2010FK-0716R9L | YAGEO | 0 | RC2010FK-0716R9L-ND | ¥6.05050 | Similar |
| CRCW201016R9FKTF | Vishay Dale | 0 | CRCW201016R9FKTF-ND | ¥16.63150 | Parametric Equivalent |
| RK73H2HTTE16R9D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE16R9DCT-ND | ¥19.81925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.31230 | ¥153,123 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |







