Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF1620U | |
|---|---|
DigiKey Part Number | P162ACTR-ND - Tape & Reel (TR) P162ACCT-ND - Cut Tape (CT) P162ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1620U |
Description | RES SMD 162 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1620U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥39.40000 | ¥394 |
| 25 | ¥32.44000 | ¥811 |
| 50 | ¥28.48000 | ¥1,424 |
| 100 | ¥25.34000 | ¥2,534 |
| 250 | ¥22.18800 | ¥5,547 |
| 500 | ¥20.36200 | ¥10,181 |
| 1,000 | ¥18.91200 | ¥18,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.96440 | ¥79,822 |
| 10,000 | ¥15.31230 | ¥153,123 |
| 15,000 | ¥14.99427 | ¥224,914 |
| 25,000 | ¥14.64952 | ¥366,238 |
| 35,000 | ¥14.45206 | ¥505,822 |
| 50,000 | ¥14.26524 | ¥713,262 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |








