
ERG-2SJ243 | |
|---|---|
DigiKey Part Number | P24KW-2BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ243 |
Description | RES 24K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥25.20000 | ¥252 |
| 25 | ¥21.24000 | ¥531 |
| 50 | ¥18.74000 | ¥937 |
| 100 | ¥16.60000 | ¥1,660 |
| 250 | ¥14.28400 | ¥3,571 |
| 500 | ¥12.82800 | ¥6,414 |
| 1,000 | ¥11.58900 | ¥11,589 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

