
ERA-8ARB3482V | |
|---|---|
DigiKey Part Number | P18654TR-ND - Tape & Reel (TR) P18654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB3482V |
Description | RES SMD 34.8K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB3482V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥123.60000 | ¥1,236 |
| 25 | ¥114.60000 | ¥2,865 |
| 50 | ¥108.32000 | ¥5,416 |
| 100 | ¥102.55000 | ¥10,255 |
| 250 | ¥95.68800 | ¥23,922 |
| 500 | ¥91.07000 | ¥45,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥77.54560 | ¥387,728 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

