
ERA-8ARB203V | |
|---|---|
DigiKey Part Number | 10-ERA-8ARB203VTR-ND - Tape & Reel (TR) 10-ERA-8ARB203VCT-ND - Cut Tape (CT) 10-ERA-8ARB203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB203V |
Description | RES SMD 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥126.80000 | ¥1,268 |
| 25 | ¥117.64000 | ¥2,941 |
| 50 | ¥111.22000 | ¥5,561 |
| 100 | ¥105.28000 | ¥10,528 |
| 250 | ¥98.21600 | ¥24,554 |
| 500 | ¥93.46600 | ¥46,733 |
| 1,000 | ¥89.20500 | ¥89,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥81.05540 | ¥405,277 |
| 10,000 | ¥78.21920 | ¥782,192 |
| 15,000 | ¥76.72620 | ¥1,150,893 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

