
ERA-8ARB1872V | |
|---|---|
DigiKey Part Number | P18604TR-ND - Tape & Reel (TR) P18604CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1872V |
Description | RES SMD 18.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1872V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥119.20000 | ¥1,192 |
| 25 | ¥110.40000 | ¥2,760 |
| 50 | ¥104.40000 | ¥5,220 |
| 100 | ¥98.81000 | ¥9,881 |
| 250 | ¥92.18800 | ¥23,047 |
| 500 | ¥87.72600 | ¥43,863 |
| 1,000 | ¥83.72800 | ¥83,728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥77.54560 | ¥387,728 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

