
ERA-8APB5111V | |
|---|---|
DigiKey Part Number | P18479TR-ND - Tape & Reel (TR) P18479CT-ND - Cut Tape (CT) P18479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5111V |
Description | RES SMD 5.11K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5111V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥106.90000 | ¥1,069 |
| 25 | ¥99.16000 | ¥2,479 |
| 50 | ¥93.72000 | ¥4,686 |
| 100 | ¥88.68000 | ¥8,868 |
| 250 | ¥82.68800 | ¥20,672 |
| 500 | ¥78.64200 | ¥39,321 |
| 1,000 | ¥75.01100 | ¥75,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥68.05360 | ¥340,268 |
| 10,000 | ¥65.62790 | ¥656,279 |
| 15,000 | ¥64.35060 | ¥965,259 |
| 25,000 | ¥62.87860 | ¥1,571,965 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

