
ERA-8APB1272V | |
|---|---|
DigiKey Part Number | P18366TR-ND - Tape & Reel (TR) P18366CT-ND - Cut Tape (CT) P18366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1272V |
Description | RES SMD 12.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1272V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB1272V | Panasonic Industry | 9,573 | P18576CT-ND | ¥153.00000 | Parametric Equivalent |
| ERA-8ARW1272V | Panasonic Industry | 427 | P18756CT-ND | ¥216.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥111.00000 | ¥1,110 |
| 25 | ¥102.92000 | ¥2,573 |
| 50 | ¥97.22000 | ¥4,861 |
| 100 | ¥92.02000 | ¥9,202 |
| 250 | ¥85.80400 | ¥21,451 |
| 500 | ¥81.61800 | ¥40,809 |
| 1,000 | ¥77.86000 | ¥77,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥68.05360 | ¥340,268 |
| 10,000 | ¥65.62790 | ¥656,279 |
| 15,000 | ¥64.35060 | ¥965,259 |
| 25,000 | ¥62.87860 | ¥1,571,965 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

