
ERA-8AEB513V | |
|---|---|
DigiKey Part Number | P51KBCTR-ND - Tape & Reel (TR) P51KBCCT-ND - Cut Tape (CT) P51KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB513V |
Description | RES SMD 51K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB513V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.20000 | ¥372 |
| 25 | ¥34.56000 | ¥864 |
| 50 | ¥32.68000 | ¥1,634 |
| 100 | ¥30.86000 | ¥3,086 |
| 250 | ¥28.68400 | ¥7,171 |
| 500 | ¥27.20200 | ¥13,601 |
| 1,000 | ¥25.85500 | ¥25,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥23.24180 | ¥116,209 |
| 10,000 | ¥22.31990 | ¥223,199 |
| 15,000 | ¥21.83200 | ¥327,480 |
| 25,000 | ¥21.26792 | ¥531,698 |
| 35,000 | ¥20.92543 | ¥732,390 |
| 50,000 | ¥20.58610 | ¥1,029,305 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

