


ERA-6KEB5603V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB5603VTR-ND - Tape & Reel (TR) 10-ERA-6KEB5603VCT-ND - Cut Tape (CT) 10-ERA-6KEB5603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB5603V |
Description | RES 560K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB5603V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥76.30000 | ¥763 |
| 25 | ¥70.72000 | ¥1,768 |
| 50 | ¥66.80000 | ¥3,340 |
| 100 | ¥63.20000 | ¥6,320 |
| 250 | ¥58.85600 | ¥14,714 |
| 500 | ¥55.92200 | ¥27,961 |
| 1,000 | ¥53.27600 | ¥53,276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.18980 | ¥240,949 |
| 10,000 | ¥46.40950 | ¥464,095 |
| 15,000 | ¥45.47060 | ¥682,059 |
| 25,000 | ¥44.38752 | ¥1,109,688 |
| 35,000 | ¥43.73140 | ¥1,530,599 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

