
ERA-6ARW123V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW123VTR-ND - Tape & Reel (TR) 10-ERA-6ARW123VCT-ND - Cut Tape (CT) 10-ERA-6ARW123VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW123V |
Description | RES SMD 12K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW123V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥76.10000 | ¥761 |
| 25 | ¥70.52000 | ¥1,763 |
| 50 | ¥66.64000 | ¥3,332 |
| 100 | ¥63.03000 | ¥6,303 |
| 250 | ¥58.70400 | ¥14,676 |
| 500 | ¥55.77600 | ¥27,888 |
| 1,000 | ¥53.13600 | ¥53,136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.05860 | ¥240,293 |
| 10,000 | ¥46.28270 | ¥462,827 |
| 15,000 | ¥45.34620 | ¥680,193 |
| 25,000 | ¥44.26588 | ¥1,106,647 |
| 35,000 | ¥43.61131 | ¥1,526,396 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

