
ERA-6AED183V | |
|---|---|
DigiKey Part Number | P123817TR-ND - Tape & Reel (TR) P123817CT-ND - Cut Tape (CT) P123817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED183V |
Description | RES SMD 18K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED183V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥29.20000 | ¥292 |
| 25 | ¥24.72000 | ¥618 |
| 50 | ¥21.84000 | ¥1,092 |
| 100 | ¥19.39000 | ¥1,939 |
| 250 | ¥16.70400 | ¥4,176 |
| 500 | ¥15.02600 | ¥7,513 |
| 1,000 | ¥13.59600 | ¥13,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.04640 | ¥55,232 |
| 10,000 | ¥10.21280 | ¥102,128 |
| 15,000 | ¥9.78453 | ¥146,768 |
| 25,000 | ¥9.30020 | ¥232,505 |
| 35,000 | ¥9.01163 | ¥315,407 |
| 50,000 | ¥8.72962 | ¥436,481 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

