
ERA-6AED1271V | |
|---|---|
DigiKey Part Number | P1.27KBNTR-ND - Tape & Reel (TR) P1.27KBNCT-ND - Cut Tape (CT) P1.27KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED1271V |
Description | RES SMD 1.27K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED1271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥16.76000 | ¥419 |
| 50 | ¥15.82000 | ¥791 |
| 100 | ¥14.94000 | ¥1,494 |
| 250 | ¥13.86800 | ¥3,467 |
| 500 | ¥13.12800 | ¥6,564 |
| 1,000 | ¥12.45400 | ¥12,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.13040 | ¥55,652 |
| 10,000 | ¥10.65880 | ¥106,588 |
| 15,000 | ¥10.40833 | ¥156,125 |
| 25,000 | ¥10.11792 | ¥252,948 |
| 35,000 | ¥9.94111 | ¥347,939 |
| 50,000 | ¥9.76574 | ¥488,287 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

