
ERA-6AEB5763V | |
|---|---|
DigiKey Part Number | P576KDATR-ND - Tape & Reel (TR) P576KDACT-ND - Cut Tape (CT) P576KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB5763V |
Description | RES SMD 576K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB5763V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥10.84000 | ¥271 |
| 50 | ¥10.24000 | ¥512 |
| 100 | ¥9.66000 | ¥966 |
| 250 | ¥8.96000 | ¥2,240 |
| 500 | ¥8.47600 | ¥4,238 |
| 1,000 | ¥8.03200 | ¥8,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.15360 | ¥35,768 |
| 10,000 | ¥6.83920 | ¥68,392 |
| 15,000 | ¥6.67193 | ¥100,079 |
| 25,000 | ¥6.47744 | ¥161,936 |
| 35,000 | ¥6.35891 | ¥222,562 |
| 50,000 | ¥6.24114 | ¥312,057 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

