
ERA-3ARB433V | |
|---|---|
DigiKey Part Number | P43KBDTR-ND - Tape & Reel (TR) P43KBDCT-ND - Cut Tape (CT) P43KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB433V |
Description | RES SMD 43K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB433V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥55.10000 | ¥551 |
| 25 | ¥51.08000 | ¥1,277 |
| 50 | ¥48.26000 | ¥2,413 |
| 100 | ¥45.63000 | ¥4,563 |
| 250 | ¥42.46400 | ¥10,616 |
| 500 | ¥40.31000 | ¥20,155 |
| 1,000 | ¥38.36400 | ¥38,364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥34.60180 | ¥173,009 |
| 10,000 | ¥33.28100 | ¥332,810 |
| 15,000 | ¥32.58340 | ¥488,751 |
| 25,000 | ¥31.77780 | ¥794,445 |
| 35,000 | ¥31.28926 | ¥1,095,124 |
| 50,000 | ¥30.80550 | ¥1,540,275 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

