
ERA-3AED331V | |
|---|---|
DigiKey Part Number | P123762TR-ND - Tape & Reel (TR) P123762CT-ND - Cut Tape (CT) P123762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED331V |
Description | RES SMD 330 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥19.20000 | ¥192 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥14.26000 | ¥713 |
| 100 | ¥12.62000 | ¥1,262 |
| 250 | ¥10.82800 | ¥2,707 |
| 500 | ¥9.70000 | ¥4,850 |
| 1,000 | ¥8.74000 | ¥8,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.02760 | ¥35,138 |
| 10,000 | ¥6.46750 | ¥64,675 |
| 15,000 | ¥6.18007 | ¥92,701 |
| 25,000 | ¥5.85456 | ¥146,364 |
| 35,000 | ¥5.66066 | ¥198,123 |
| 50,000 | ¥5.47124 | ¥273,562 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

