
ERA-3AED2941V | |
|---|---|
DigiKey Part Number | P2.94KBLTR-ND - Tape & Reel (TR) P2.94KBLCT-ND - Cut Tape (CT) P2.94KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED2941V |
Description | RES SMD 2.94KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED2941V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥10.36000 | ¥259 |
| 50 | ¥9.84000 | ¥492 |
| 100 | ¥9.27000 | ¥927 |
| 250 | ¥8.60800 | ¥2,152 |
| 500 | ¥8.14000 | ¥4,070 |
| 1,000 | ¥7.71300 | ¥7,713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.86820 | ¥34,341 |
| 10,000 | ¥6.56520 | ¥65,652 |
| 15,000 | ¥6.40393 | ¥96,059 |
| 25,000 | ¥6.21660 | ¥155,415 |
| 35,000 | ¥6.10237 | ¥213,583 |
| 50,000 | ¥5.98886 | ¥299,443 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

