
ERA-3AEB4872V | |
|---|---|
DigiKey Part Number | P48.7KDBTR-ND - Tape & Reel (TR) P48.7KDBCT-ND - Cut Tape (CT) P48.7KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB4872V |
Description | RES SMD 48.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB4872V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥10.76000 | ¥269 |
| 50 | ¥10.14000 | ¥507 |
| 100 | ¥9.59000 | ¥959 |
| 250 | ¥8.88800 | ¥2,222 |
| 500 | ¥8.40800 | ¥4,204 |
| 1,000 | ¥7.96700 | ¥7,967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.09640 | ¥35,482 |
| 10,000 | ¥6.78450 | ¥67,845 |
| 15,000 | ¥6.61840 | ¥99,276 |
| 25,000 | ¥6.42532 | ¥160,633 |
| 35,000 | ¥6.30769 | ¥220,769 |
| 50,000 | ¥6.19072 | ¥309,536 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

