


ERA-2VEB3301X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB3301XTR-ND - Tape & Reel (TR) 10-ERA-2VEB3301XCT-ND - Cut Tape (CT) 10-ERA-2VEB3301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB3301X |
Description | RES 3.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB3301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.90000 | ¥399 |
| 25 | ¥37.04000 | ¥926 |
| 50 | ¥34.96000 | ¥1,748 |
| 100 | ¥33.04000 | ¥3,304 |
| 250 | ¥30.71600 | ¥7,679 |
| 500 | ¥29.13200 | ¥14,566 |
| 1,000 | ¥27.69800 | ¥27,698 |
| 5,000 | ¥24.91360 | ¥124,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥23.93190 | ¥239,319 |
| 20,000 | ¥23.06725 | ¥461,345 |
| 30,000 | ¥22.61177 | ¥678,353 |
| 50,000 | ¥22.08656 | ¥1,104,328 |
| 70,000 | ¥21.76859 | ¥1,523,801 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

