ERA-2HEB2871P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14,077
Unit Price: ¥18.00000
Datasheet
Image for ERA-2HEB2871P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2HEB2871P

DigiKey Part Number
ERA-2HEB2871P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-2HEB2871P
Description
RES SMD 0.25% 1/16W 0402
Customer Reference
Detailed Description
2.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2HEB2871P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable