

ERA-2ARC3161X | |
|---|---|
DigiKey Part Number | P18239TR-ND - Tape & Reel (TR) P18239CT-ND - Cut Tape (CT) P18239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC3161X |
Description | RES SMD 3.16K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC3161X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥32.60000 | ¥326 |
| 25 | ¥30.16000 | ¥754 |
| 50 | ¥28.48000 | ¥1,424 |
| 100 | ¥26.92000 | ¥2,692 |
| 250 | ¥25.02000 | ¥6,255 |
| 500 | ¥23.71800 | ¥11,859 |
| 1,000 | ¥22.53600 | ¥22,536 |
| 5,000 | ¥20.23500 | ¥101,175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.68820 | ¥186,882 |
| 20,000 | ¥17.99580 | ¥359,916 |
| 30,000 | ¥17.63053 | ¥528,916 |
| 50,000 | ¥17.20922 | ¥860,461 |
| 70,000 | ¥16.95387 | ¥1,186,771 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

