

ERA-2ARB4640X | |
|---|---|
DigiKey Part Number | P18071TR-ND - Tape & Reel (TR) P18071CT-ND - Cut Tape (CT) P18071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4640X |
Description | RES SMD 464 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4640X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥75.80000 | ¥758 |
| 25 | ¥70.32000 | ¥1,758 |
| 50 | ¥66.48000 | ¥3,324 |
| 100 | ¥62.85000 | ¥6,285 |
| 250 | ¥58.54400 | ¥14,636 |
| 500 | ¥55.61800 | ¥27,809 |
| 1,000 | ¥52.99000 | ¥52,990 |
| 5,000 | ¥47.92760 | ¥239,638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥44.45800 | ¥444,580 |
| 20,000 | ¥42.95490 | ¥859,098 |
| 30,000 | ¥42.16460 | ¥1,264,938 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

