

ERA-2ARB1782X | |
|---|---|
DigiKey Part Number | P17960TR-ND - Tape & Reel (TR) P17960CT-ND - Cut Tape (CT) P17960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1782X |
Description | RES SMD 17.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1782X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥73.10000 | ¥731 |
| 25 | ¥67.80000 | ¥1,695 |
| 50 | ¥64.08000 | ¥3,204 |
| 100 | ¥60.59000 | ¥6,059 |
| 250 | ¥56.42400 | ¥14,106 |
| 500 | ¥53.60400 | ¥26,802 |
| 1,000 | ¥51.06400 | ¥51,064 |
| 5,000 | ¥46.17100 | ¥230,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥44.45800 | ¥444,580 |
| 20,000 | ¥42.95490 | ¥859,098 |
| 30,000 | ¥42.16460 | ¥1,264,938 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

