

ERA-2APB5360X | |
|---|---|
DigiKey Part Number | P17869TR-ND - Tape & Reel (TR) P17869CT-ND - Cut Tape (CT) P17869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB5360X |
Description | RES SMD 536 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB5360X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥66.20000 | ¥662 |
| 25 | ¥61.32000 | ¥1,533 |
| 50 | ¥57.92000 | ¥2,896 |
| 100 | ¥54.75000 | ¥5,475 |
| 250 | ¥50.97600 | ¥12,744 |
| 500 | ¥48.41400 | ¥24,207 |
| 1,000 | ¥46.10300 | ¥46,103 |
| 5,000 | ¥41.64860 | ¥208,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥40.08760 | ¥400,876 |
| 20,000 | ¥38.71685 | ¥774,337 |
| 30,000 | ¥37.99617 | ¥1,139,885 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

