Parametric Equivalent


ERA-2APB362X | |
|---|---|
DigiKey Part Number | P3.6KCNTR-ND - Tape & Reel (TR) P3.6KCNCT-ND - Cut Tape (CT) P3.6KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB362X |
Description | RES SMD 3.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB362X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥77.10000 | ¥771 |
| 25 | ¥71.44000 | ¥1,786 |
| 50 | ¥67.54000 | ¥3,377 |
| 100 | ¥63.88000 | ¥6,388 |
| 250 | ¥59.50000 | ¥14,875 |
| 500 | ¥56.53200 | ¥28,266 |
| 1,000 | ¥53.86200 | ¥53,862 |
| 5,000 | ¥48.72480 | ¥243,624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥46.92740 | ¥469,274 |
| 20,000 | ¥45.35010 | ¥907,002 |
| 30,000 | ¥44.52143 | ¥1,335,643 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |


