

ERA-2APB163X | |
|---|---|
DigiKey Part Number | P16KCNTR-ND - Tape & Reel (TR) P16KCNCT-ND - Cut Tape (CT) P16KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB163X |
Description | RES SMD 16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB163X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB163X | Panasonic Industry | 20,019 | P16KCPCT-ND | ¥88.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥66.30000 | ¥663 |
| 25 | ¥61.44000 | ¥1,536 |
| 50 | ¥58.04000 | ¥2,902 |
| 100 | ¥54.86000 | ¥5,486 |
| 250 | ¥51.07200 | ¥12,768 |
| 500 | ¥48.50600 | ¥24,253 |
| 1,000 | ¥46.19100 | ¥46,191 |
| 5,000 | ¥41.72820 | ¥208,641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥40.16420 | ¥401,642 |
| 20,000 | ¥38.79090 | ¥775,818 |
| 30,000 | ¥38.06880 | ¥1,142,064 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

