

ERA-2AED273X | |
|---|---|
DigiKey Part Number | P27KDETR-ND - Tape & Reel (TR) P27KDECT-ND - Cut Tape (CT) P27KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED273X |
Description | RES SMD 27K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED273X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.50000 | ¥75 |
| 25 | ¥6.92000 | ¥173 |
| 50 | ¥6.54000 | ¥327 |
| 100 | ¥6.18000 | ¥618 |
| 250 | ¥5.73600 | ¥1,434 |
| 500 | ¥5.42400 | ¥2,712 |
| 1,000 | ¥5.13300 | ¥5,133 |
| 5,000 | ¥4.55880 | ¥22,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.35140 | ¥43,514 |
| 20,000 | ¥4.16670 | ¥83,334 |
| 30,000 | ¥4.06857 | ¥122,057 |
| 50,000 | ¥3.95482 | ¥197,741 |
| 70,000 | ¥3.88556 | ¥271,989 |
| 100,000 | ¥3.81680 | ¥381,680 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

