

ERA-2AEB511X | |
|---|---|
DigiKey Part Number | P510DCTR-ND - Tape & Reel (TR) P510DCCT-ND - Cut Tape (CT) P510DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB511X |
Description | RES SMD 510 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB511X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥14.36000 | ¥359 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥12.83000 | ¥1,283 |
| 250 | ¥11.90000 | ¥2,975 |
| 500 | ¥11.26400 | ¥5,632 |
| 1,000 | ¥10.67900 | ¥10,679 |
| 5,000 | ¥9.53280 | ¥47,664 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.12360 | ¥91,236 |
| 20,000 | ¥8.76095 | ¥175,219 |
| 30,000 | ¥8.56913 | ¥257,074 |
| 50,000 | ¥8.34736 | ¥417,368 |
| 70,000 | ¥8.21261 | ¥574,883 |
| 100,000 | ¥8.07915 | ¥807,915 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

