ELJ-NJ56NJF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ¥17.22800
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥21.04533
Datasheet
Image for ELJ-NJ56NJF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJ56NJF2

DigiKey Part Number
PCD1514TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJ56NJF2
Description
FIXED IND 56NH 360MA 300 MOHM
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 360 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
38 @ 200MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes