ELJ-FA820JFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥19.37530
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥100.12800
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥154.12600
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥113.48300
Datasheet
82 µH Unshielded Wirewound Inductor 75 mA 12Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA820JFD

DigiKey Part Number
PCD2324TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA820JFD
Description
FIXED IND 82UH 75MA 12 OHM SMD
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 75 mA 12Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA820JFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes