Parametric Equivalent
Parametric Equivalent

EEV-FK1K151V | |
|---|---|
DigiKey Part Number | P124631TR-ND - Tape & Reel (TR) P124631CT-ND - Cut Tape (CT) P124631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K151V |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥397.00000 | ¥397 |
| 10 | ¥261.60000 | ¥2,616 |
| 50 | ¥205.40000 | ¥10,270 |
| 100 | ¥187.67000 | ¥18,767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥169.76000 | ¥33,952 |
| 400 | ¥157.72750 | ¥63,091 |
| 600 | ¥151.65333 | ¥90,992 |
| 1,000 | ¥144.88600 | ¥144,886 |
| 1,400 | ¥140.90786 | ¥197,271 |
| 2,000 | ¥137.06500 | ¥274,130 |
| Unit Price without JCT: | ¥397.00000 |
|---|---|
| Unit Price with JCT: | ¥436.70000 |



