EEV-FK1C220UR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,083
Unit Price: ¥65.00000
Datasheet

Direct


Panasonic Industry
In Stock: 3,399
Unit Price: ¥78.00000
Datasheet

Direct


Panasonic Industry
In Stock: 4,098
Unit Price: ¥88.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,550
Unit Price: ¥90.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 31,491
Unit Price: ¥90.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5,636
Unit Price: ¥150.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥9.58055
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1C220UR

DigiKey Part Number
PCE3395TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1C220UR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1C220UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes