
EEU-TP1V471B | |
|---|---|
DigiKey Part Number | P15709CT-ND - Cut Tape (CT) P15709TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.395 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥474.00000 | ¥474 |
| 10 | ¥315.80000 | ¥3,158 |
| 50 | ¥249.94000 | ¥12,497 |
| 100 | ¥229.17000 | ¥22,917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥189.87000 | ¥94,935 |
| 1,000 | ¥178.83100 | ¥178,831 |
| 1,500 | ¥173.26267 | ¥259,894 |
| 2,500 | ¥167.05720 | ¥417,643 |
| 3,500 | ¥163.41029 | ¥571,936 |
| 5,000 | ¥159.88840 | ¥799,442 |
| Unit Price without JCT: | ¥474.00000 |
|---|---|
| Unit Price with JCT: | ¥521.40000 |

