
EEU-TP1E202S | |
|---|---|
DigiKey Part Number | P14922-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E202S |
Description | CAP ALUM 2000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E202S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.985 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥620.00000 | ¥620 |
| 10 | ¥419.00000 | ¥4,190 |
| 50 | ¥335.78000 | ¥16,789 |
| 100 | ¥309.53000 | ¥30,953 |
| 500 | ¥264.40200 | ¥132,201 |
| 1,000 | ¥250.20900 | ¥250,209 |
| 2,500 | ¥235.07560 | ¥587,689 |
| 5,000 | ¥225.86320 | ¥1,129,316 |
| Unit Price without JCT: | ¥620.00000 |
|---|---|
| Unit Price with JCT: | ¥682.00000 |

