2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1A222S

DigiKey Part Number
10-EEU-TA1A222S-ND
Manufacturer
Manufacturer Product Number
EEU-TA1A222S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1A222S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥465.00000¥465
10¥310.40000¥3,104
50¥245.66000¥12,283
100¥225.23000¥22,523
500¥190.11000¥95,055
1,000¥179.06000¥179,060
2,500¥167.27640¥418,191
5,000¥160.10080¥800,504
Manufacturers Standard Package
Unit Price without JCT:¥465.00000
Unit Price with JCT:¥511.50000