
EEU-HD1V681B | |
|---|---|
DigiKey Part Number | P15773CT-ND - Cut Tape (CT) P15773TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V681B |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V681B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥299.00000 | ¥299 |
| 10 | ¥194.60000 | ¥1,946 |
| 50 | ¥151.02000 | ¥7,551 |
| 100 | ¥137.25000 | ¥13,725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥111.47800 | ¥55,739 |
| 1,000 | ¥104.15200 | ¥104,152 |
| 1,500 | ¥100.45667 | ¥150,685 |
| 2,500 | ¥96.33760 | ¥240,844 |
| 3,500 | ¥93.91657 | ¥328,708 |
| 5,000 | ¥91.57800 | ¥457,890 |
| Unit Price without JCT: | ¥299.00000 |
|---|---|
| Unit Price with JCT: | ¥328.90000 |

