
EEU-HD1C101B | |
|---|---|
DigiKey Part Number | P15727CT-ND - Cut Tape (CT) P15727TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C101B |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.30000 | ¥713 |
| 50 | ¥53.24000 | ¥2,662 |
| 100 | ¥47.53000 | ¥4,753 |
| 500 | ¥37.66800 | ¥18,834 |
| 1,000 | ¥34.55300 | ¥34,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥31.37900 | ¥62,758 |
| 4,000 | ¥29.26775 | ¥117,071 |
| 6,000 | ¥28.20233 | ¥169,214 |
| 10,000 | ¥27.01480 | ¥270,148 |
| 14,000 | ¥26.31664 | ¥368,433 |
| 20,000 | ¥25.64250 | ¥512,850 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

