
EEU-FS1K391B | |
|---|---|
DigiKey Part Number | PCE5183CT-ND - Cut Tape (CT) PCE5183TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K391B |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K391B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥347.00000 | ¥347 |
| 10 | ¥227.30000 | ¥2,273 |
| 50 | ¥177.56000 | ¥8,878 |
| 100 | ¥161.81000 | ¥16,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥132.27400 | ¥66,137 |
| 1,000 | ¥123.91100 | ¥123,911 |
| 1,500 | ¥119.69267 | ¥179,539 |
| 2,500 | ¥114.98960 | ¥287,474 |
| 3,500 | ¥112.22657 | ¥392,793 |
| 5,000 | ¥109.55760 | ¥547,788 |
| Unit Price without JCT: | ¥347.00000 |
|---|---|
| Unit Price with JCT: | ¥381.70000 |

