
EEU-FR1E680B | |
|---|---|
DigiKey Part Number | P15365CT-ND - Cut Tape (CT) P15365TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E680B |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥40.20000 | ¥402 |
| 50 | ¥29.42000 | ¥1,471 |
| 100 | ¥26.02000 | ¥2,602 |
| 500 | ¥20.12600 | ¥10,063 |
| 1,000 | ¥18.26000 | ¥18,260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.40350 | ¥32,807 |
| 4,000 | ¥15.13750 | ¥60,550 |
| 6,000 | ¥14.49833 | ¥86,990 |
| 10,000 | ¥13.78580 | ¥137,858 |
| 14,000 | ¥13.36693 | ¥187,137 |
| 20,000 | ¥12.96205 | ¥259,241 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

