
EEU-FR0J682SB | |
|---|---|
DigiKey Part Number | P15313CT-ND - Cut Tape (CT) P15313TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J682SB |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J682SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥419.00000 | ¥419 |
| 10 | ¥276.50000 | ¥2,765 |
| 50 | ¥217.74000 | ¥10,887 |
| 100 | ¥199.14000 | ¥19,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥175.99600 | ¥43,999 |
| 500 | ¥164.11200 | ¥82,056 |
| 750 | ¥158.11600 | ¥118,587 |
| 1,250 | ¥151.42960 | ¥189,287 |
| 1,750 | ¥147.50057 | ¥258,126 |
| 2,500 | ¥143.70680 | ¥359,267 |
| Unit Price without JCT: | ¥419.00000 |
|---|---|
| Unit Price with JCT: | ¥460.90000 |

