150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J151B

DigiKey Part Number
P15305CT-ND - Cut Tape (CT)
P15305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR0J151B
Description
CAP ALUM 150UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,002
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥40.20000¥402
50¥29.42000¥1,471
100¥26.02000¥2,602
500¥20.12600¥10,063
1,000¥18.26000¥18,260
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥16.40350¥32,807
4,000¥15.13750¥60,550
6,000¥14.49833¥86,990
10,000¥13.78580¥137,858
14,000¥13.36693¥187,137
20,000¥12.96205¥259,241
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000