


EEU-FM1V331LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V331LBCT-ND - Cut Tape (CT) 10-EEU-FM1V331LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V331LB |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V331LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥89.70000 | ¥897 |
| 50 | ¥67.58000 | ¥3,379 |
| 100 | ¥60.54000 | ¥6,054 |
| 500 | ¥48.46000 | ¥24,230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥43.83000 | ¥43,830 |
| 2,000 | ¥40.71900 | ¥81,438 |
| 3,000 | ¥39.14933 | ¥117,448 |
| 5,000 | ¥37.39900 | ¥186,995 |
| 7,000 | ¥36.37014 | ¥254,591 |
| 10,000 | ¥35.37660 | ¥353,766 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

